AC6AMDZB BULK

Heilind Number:AMEAC6AMDZB BULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC6AMDZB BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC6AMDZB Bulk 6 Pole Male Audio Cable Connector, Black Finish, Machined Contacts, Solder bucket, Bulk Packaging, Comparable to Part No NC6MD-L-1-BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC6AMDZB BULK
Series:AC
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:6
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAC6AMDZB BULK

Detailed Description

The AC6AMDZB Bulk 6 Pole Male Audio Cable Connector is a professional-grade essential for audio technicians and enthusiasts. Featuring a sleek black finish with machined contacts, this XLR connector ensures reliable signal transmission. Its die-cast zinc alloy housing provides durability, while the solder bucket termination method guarantees secure connections. Comparable to the NC6MD-L-1-BAG, it offers 6 contacts for comprehensive audio connectivity. With a wide operating temperature range of -25°C to 75°C and an IP40 rating, it's suitable for various environments. Rated for 7.5A and 133V, this connector is ideal for high-performance audio setups. The UL 94V-0 flammability rating adds an extra layer of safety, making it a must-have in any audio, video, or broadcast application. Upgrade your audio connections with the AC6AMDZB.