AC6AMJ

Heilind Number:AMEAC6AMJ
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC6AMJ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC6AMJ 6 Pole XLR Male Cable Connector, Machined Contacts, Large Cable Clamp, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC6AMJ
Series:AC
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:6
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAC6AMJ

Detailed Description

Introducing the AC6AMJ 6 Pole XLR Male Cable Connector, a robust and reliable solution for audio, video, and broadcast applications. Featuring machined contacts and a large cable clamp, this connector ensures secure and stable connections. Constructed with durable die-cast zinc alloy housing and brass contacts with silver plating, it guarantees high-quality signal transmission. With a maximum operating temperature of 75°C and an IP40 rating for dust protection, it's suitable for various environments. The AC6AMJ is designed for 18 AWG wire, with a current rating of 7.5A and a voltage rating of 133V. UL 94V-0 flammability rating and 1000 mating cycles demonstrate its durability. Trust in the AC6AMJ for professional audio and video setups.