| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AC7FB BULK |
| Series: | AC |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 7 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 20 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAC7FB BULK |
AC7FB BULK
| Heilind Number: | AMEAC7FB BULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AC7FB BULK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AC7FB Bulk 7 Pole XLR Female Cable Connector, Machined Contacts, Black Finish, Bulk Packaging, Comparable to Part No NC7FX-B, XLB2-7-11B, XLR-7-11C-B-A176, NC7FXX-BAG, Neutrik, NC7FX-BAG
More >>Specifications
Detailed Description
The AC7FB Bulk 7 Pole XLR Female Cable Connector is a professional-grade audio connector designed for high-quality signal transmission. Featuring machined contacts and a black finish, this connector ensures reliable performance in any audio setup. With a die-cast zinc alloy housing and gold-plated brass contacts, it offers durability and excellent conductivity. Suitable for solder termination, it is easy to install and maintain. With a temperature range of -25°C to 75°C and an IP40 rating, it is suitable for a wide range of environments. Compliant with UL 94V-0 flammability standards, it guarantees safety. Perfect for audio, video, and broadcast applications, this connector, comparable to Neutrik NC7FX-B, guarantees professional-grade connectivity.

