AC7F BULK

Heilind Number:AMEAC7F BULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC7F BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC7F Bulk 7 Pole XLR Female Cable Connector, Machined Contacts, Nickel Finish, Bulk Packaging, Comparable to Part No NC7FX, NC7FXX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC7F BULK
Series:AC
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:7
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Mating Cycles:1000 cycle
Wire Size:20 AWG
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:133 V
SKU:AMEAC7F BULK

Detailed Description

Introducing the AC7F BULK, a high-performance XLR female cable connector designed for professional audio applications. Featuring a durable die-cast zinc alloy housing with a sleek nickel finish, this connector ensures reliable signal transmission. With machined brass contacts plated in gold, it guarantees optimal conductivity and signal integrity. Suitable for 20 AWG wire and rated at 5A and 133V, it meets the demands of audio, video, and broadcast systems. With a temperature range of -25°C to 75°C and an IP40 rating for dust protection, it is built to withstand harsh environments. Whether you're a musician, sound engineer, or broadcaster, the AC7F Bulk provides the connectivity you can trust.