| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AC7FDZB BULK |
| Gender: | Female |
| Series: | AC |
| IP Rating: | IP40 |
| Wire Size: | 20 AWG |
| Mount Type: | Chassis Mount |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 5 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 7 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAC7FDZB BULK |
AC7FDZB BULK
| Heilind Number: | AMEAC7FDZB BULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AC7FDZB BULK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AC7FDZB Bulk 7 Pole XLR Female Chassis Mount, D Type, Machined Contacts, Solder Bucket, Black Finish, Bulk Packaging, Comparable to Part No NC7FD-L-B-1
More >>Specifications
Detailed Description
Introducing the AC7FDZB Bulk 7 Pole XLR Female Chassis Mount Connector, a high-quality audio and video connector essential for professional sound and broadcast setups. This connector, designed with a durable die-cast zinc alloy housing and machined brass contacts plated with gold, ensures reliable signal transmission even in demanding environments. Featuring a solder bucket termination method, it guarantees secure and stable connections with 20 AWG wires. With a current rating of 5A and a voltage rating of 133V, it meets industry standards for performance. Its black finish and IP40 rating for dust protection make it suitable for various applications. Compliant with UL 94V-0 flammability rating, this connector prioritizes safety. Comparable to the NC7FD-L-B-1 model, it offers compatibility and versatility. Whether used in recording studios, live events, or broadcast facilities, the AC7FDZB guarantees professional-grade connectivity with 1000 mating cycles longevity. Upgrade your audio and video setups with this essential component from our XLR Series.

