AC7FDZ BULK

Heilind Number:AMEAC7FDZ BULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC7FDZ BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC7FDZ Bulk 7 Pole XLR Female Chassis Mount, D Type, Machined Contacts, Solder Bucket, Nickel Finish, Bulk Packaging, Comparable to Part No NC7FD-L-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC7FDZ BULK
Series:AC
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:7
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Mating Cycles:1000 cycle
Wire Size:20 AWG
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:133 V
SKU:AMEAC7FDZ BULK

Detailed Description

The AC7FDZ Bulk 7 Pole XLR Female Chassis Mount offers reliable audio connectivity with its machined contacts and durable die-cast zinc alloy housing. Featuring a solder bucket termination method and nickel finish, this connector ensures secure and efficient signal transmission in professional audio and broadcast setups. With a maximum operating temperature of 75°C and an IP40 rating for dust protection, it guarantees performance in various environments. Comparable to the NC7FD-L-1, it is a cost-effective solution for your audio connection needs. Suitable for 20 AWG wire, it has a current rating of 5A and voltage rating of 133V, making it ideal for high-quality audio applications. Trust in the AC7FDZ Bulk for seamless audio connectivity in your projects.