AC7FPZ

Heilind Number:AMEAC7FPZ
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC7FPZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC7FPZ 7 Pole XLR Metal Female Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC7FPZ
Series:AC "Z"
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:7
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:20 AWG
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:133 V
SKU:AMEAC7FPZ

Detailed Description

7 Pole XLR Metal Female Chassis Mount, P Flange, Stamped Contacts