| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AC7MB BULK |
| Gender: | Male |
| Series: | AC |
| IP Rating: | IP40 |
| Wire Size: | 20 AWG |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 5 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 7 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAC7MB BULK |
AC7MB BULK
| Heilind Number: | AMEAC7MB BULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AC7MB BULK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AC7MB Bulk 7 Pole XLR Male Cable Connector, Machined Contacts, Black Finish, Bulk Packaging, Comparable to Part No NC7MX-B, XLB2-7-12B, A7M-AU, XLR-7-12C-B-A176, Neutrik, NC7MXX-B, NC7MX-BAG
More >>Specifications
Detailed Description
The AC7MB Bulk 7 Pole XLR Male Cable Connector is a professional-grade audio connector designed for high-performance applications. Featuring machined contacts and a durable die-cast zinc alloy housing with a sleek black finish, this connector ensures reliable signal transmission in any environment. With a solder termination method and gold-plated brass contacts, it guarantees optimal conductivity and signal integrity. Rated for 1000 mating cycles and compliant with flammability rating UL 94V-0, it offers long-lasting durability and safety. Suitable for 20 AWG wire, it is perfect for audio, video, and broadcast setups. Comparable to industry-standard part numbers NC7MX-B and XLB2-7-12B, this connector is a trusted choice for professionals. With a current rating of 5A and voltage rating of 133V, it meets the demands of high-power audio systems. Whether in the studio or on stage, the AC7MB Bulk connector delivers top-notch performance you can rely on.

