AC7M BULK

Heilind Number:AMEAC7M BULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC7M BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC7M BULK 7 Pole XLR Male Cable Connector, Machined Contacts, Nickel Finish, Bulk Packaging

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC7M BULK
Gender:Male
Series:AC
IP Rating:IP40
Wire Size:20 AWG
Housing Color:Nickel
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:5 A
Voltage Rating:133 V
Contact Plating:Gold
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:7
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAC7M BULK

Detailed Description

Introducing the AC7M BULK 7 Pole XLR Male Cable Connector, designed for professional audio applications. With machined contacts and a nickel finish, this connector ensures high-quality signal transmission. Its durable die-cast zinc alloy housing offers robust protection, while the solder termination method guarantees secure connections. Featuring brass contacts with gold plating, it delivers excellent conductivity. Operating between -25°C to 75°C, it suits a range of environments. With an IP40 rating for dust protection, and UL 94V-0 flammability rating, safety is paramount. Ideal for 20 AWG wire, this connector is perfect for audio, video, and broadcast setups. Whether for studio use or live performances, the AC7M BULK guarantees reliable performance with its 1000 mating cycles lifespan. Upgrade your connectivity with this essential component from our XLR Series.