| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AC7MDZB |
| Color: | Black |
| Series: | AC |
| Amperage: | 5 A |
| Connector Type: | XLR |
| Contact Plating: | Silver |
| Maximum Wire Size: | 20 AWG |
| Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0 |
| SKU: | AMEAC7MDZB |
AC7MDZB
| Heilind Number: | AMEAC7MDZB |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AC7MDZB |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
7 Pole male audio cable connector. Black finish, machined contacts, solder bucket

