AC7MP

Heilind Number:AMEAC7MP
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC7MP
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC7MP 7 Pole XLR Male Chassis Mount, P Flange, Machined Contacts, Solder Bucket, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC7MP
Series:AC "Z"
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:7
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:20 AWG
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:133 V
SKU:AMEAC7MP

Detailed Description

Introducing the AC7MP, a rugged and reliable 7 Pole XLR Male Chassis Mount connector from the AC "Z" series. Designed for professional audio, video, and broadcast applications, this connector features a P Flange and machined contacts for secure installations. The die-cast zinc alloy housing with a nickel finish ensures durability, while the gold-plated brass contacts guarantee optimal signal transmission. With a maximum operating temperature of 75°C and an IP40 rating for dust protection, the AC7MP is suitable for a wide range of environments. Its solder termination method and 20 AWG wire size make it easy to install, and with a current rating of 5A and voltage rating of 133V, it meets industry standards for performance. UL 94V-0 rated for flammability, this connector is not only high-quality but also safe to use. Trust the AC7MP for your connectivity needs in demanding audio and video setups.