AC7MPNZ

Heilind Number:AMEAC7MPNZ
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AC7MPNZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AC7MPNZ 7 Pole XLR Male Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AC7MPNZ
Series:AC "Z"
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:7
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Nickel
Mating Cycles:1000 cycle
Wire Size:20 AWG
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:133 V
SKU:AMEAC7MPNZ

Detailed Description

7 Pole XLR Male Chassis Mount, PN Flange, Machined Contacts, Solder Bucket, Nickel Finish