ACJC10AH BULK

Heilind Number:AMEACJC10AH BULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACJC10AH BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACJC10AH BULK 1/4 in XLR Dual Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACJC10AH BULK
Series:AC
Connector Type:XLR
Gender:Female
Housing Material:Nylon
Number of Contacts:10
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Bronze
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1500 cycle
Flammability Rating:UL 94HB
Current Rating:7.5 A
Voltage Rating:50 V
SKU:AMEACJC10AH BULK

Detailed Description

1/4 in XLR Dual Chassis Mount, C Type, Stereo, Horizontal PCB, Latching, Switching, XLR with Ground Switch, Low Profile, High Density, Black, Bulk Packaging.