| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACJC5HLBULK |
| Series: | AC |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Mount Type: | Chassis Mount |
| Contact Material: | Bronze |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 1500 cycle |
| Flammability Rating: | UL 94HB |
| Current Rating: | 7.5 A |
| Voltage Rating: | 50 V |
| SKU: | AMEACJC5HLBULK |
ACJC5HLBULK
| Heilind Number: | AMEACJC5HLBULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ACJC5HLBULK |
| ECAD Model: |
Specifications
Detailed Description
1/4 in XLR Dual Chassis Mount, C Type, Mono, Horizontal PCB, Latchless, Non-Switching, XLR Grounded, Black, Bulk Packaging

