ACJC6V BULK

Heilind Number:AMEACJC6V BULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACJC6V BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACJC6V BULK 1/4 in XLR Dual Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACJC6V BULK
Gender:Female
Series:AC
IP Rating:IP40
Mount Type:Chassis Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1500 cycle
Connector Type:XLR
Current Rating:7.5 A
Voltage Rating:50 V
Contact Plating:Gold Over Nickel
Contact Material:Bronze
Housing Material:Nylon
Number of Contacts:6
Termination Method:Solder
Flammability Rating:UL 94HB
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:AMEACJC6V BULK

Detailed Description

1/4 in XLR Dual Chassis Mount, C Type, Stereo, Vertical PCB, Latching, Non-Switching, XLR Grounded, Black, Bulk Packaging