| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACJD-WHT |
| Color: | White |
| Series: | M |
| Amperage: | 10 A |
| Connector Type: | Jack |
| Contact Plating: | Nickel |
| Maximum Wire Size: | 14 AWG |
| Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0 |
| SKU: | AMEACJD-WHT |
ACJD-WHT
| Heilind Number: | AMEACJD-WHT |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ACJD-WHT |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D type RCA female chassis mount audio connector. Nickel finish, white insulation
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems ACJD-RED | RCA SERIES FEMALE PANEL R | ![]() |


