ACJM-MC

Heilind Number:AMEACJM-MC
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACJM-MC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACJM-MC 1/4 in Horizontal PCB Phone Jack, Mono, Metal Bore, Metal Nut, Plastic Thread, Solder Lug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACJM-MC
Series:M
Connector Type:Phone
Gender:Female
Housing Material:Glass-Filled Nylon
Number of Contacts:2
Mount Type:PCB Mount
Termination Method:Solder
Contact Material:Brass
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Mount Angle:Straight
Mating Cycles:10000 cycle
Flammability Rating:UL 94HB, UL 94V-0
Current Rating:10 A
Voltage Rating:34 V
SKU:AMEACJM-MC

Detailed Description

Introducing the ACJM-MC 1/4-inch Horizontal PCB Phone Jack, a reliable and durable audio connector essential for your electronic projects. Featuring a sleek mono design with a metal bore and nut, this jack ensures secure connections. Its glass-filled nylon housing and brass contacts guarantee longevity even in demanding environments. With a solder lug termination method, installation is a breeze. Operating efficiently in temperatures ranging from -25°C to 70°C, it's suitable for various applications. Rated IP40 for protection against dust, and with a UL 94HB and UL 94V-0 flammability rating, safety is paramount. Ideal for audio, video, and broadcast setups, this connector, part of the M series, offers excellent performance with a current rating of 10A and voltage rating of 34V. Trusted for 10,000 mating cycles, it's a must-have in your connectivity arsenal. Upgrade your projects with the ACJM-MC.