ACJM-MHD985

Heilind Number:AMEACJM-MHD985
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACJM-MHD985
ECAD Model:
3D Model

Description:

ACJM-MHD985 3.5mm/1/4 in (6.35mm) Dual Phone Jack

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACJM-MHD985
Series:M
Connector Type:Phone
Gender:Female
Housing Material:Glass-Filled Nylon
Number of Contacts:2
Mount Type:PCB Mount
Termination Method:Solder
Contact Material:Brass
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Mount Angle:Straight
Mating Cycles:10000 cycle
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:34 V
SKU:AMEACJM-MHD985

Detailed Description

3.5mm/1/4 in (6.35mm) Dual Phone Jack, (Piggyback), Horizontal PCB, Plastic Housing, Metal Nut and entry bore.