| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACJM-MHDR |
| Series: | M |
| Connector Type: | Phone |
| Gender: | Female |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 2 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Straight |
| Mating Cycles: | 10000 cycle |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 34 V |
| SKU: | AMEACJM-MHDR |
ACJM-MHDR
Specifications
Detailed Description
Introducing the ACJM-MHDR 1/4 inch Single Horizontal PCB Phone Jack, a durable and reliable connector for your audio and video applications. This mono jack features a metal bore and nut with a plastic thread, ensuring secure connections. Designed with a glass-filled nylon housing, it offers robust protection. With two contacts and a straight mount angle, it's perfect for PCB assembly. The solder termination method guarantees a stable connection. Operating temperature ranging from -25°C to 70°C, and an IP40 rating make it suitable for various environments. RoHS compliant and boasting a flammability rating of UL 94HB and UL 94V-0, it meets safety standards. Whether for professional audio setups or broadcast equipment, the ACJM-MHDR is a top choice.

