| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACJM-MHOP |
| Gender: | Female |
| Series: | M |
| IP Rating: | IP40 |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 10000 cycle |
| Connector Type: | Phone |
| Current Rating: | 10 A |
| Voltage Rating: | 34 V |
| Contact Plating: | Silver |
| Contact Material: | Brass |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEACJM-MHOP |
ACJM-MHOP
Specifications
Detailed Description
Introducing the ACJM-MHOP 1/4 inch Single Horizontal PCB Phone Jack, a must-have component for audio and video connectivity. This mono jack features a durable glass-filled nylon housing, ensuring longevity and reliability. With two brass contacts plated in silver, it guarantees optimal signal transmission. The straight mount type and solder termination method make installation a breeze. Operating smoothly in temperatures ranging from -25°C to 70°C, it's suitable for various environments. Rated for 10A at 34V, it meets high-performance standards. The UL 94HB and 94V-0 flammability ratings ensure safety. Ideal for audio, video, and broadcast applications, this Phone Jack is a vital part of any professional setup.

