| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACJM-MHR |
| Gender: | Female |
| Series: | M |
| IP Rating: | IP40 |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 10000 cycle |
| Connector Type: | Phone |
| Current Rating: | 10 A |
| Voltage Rating: | 34 V |
| Contact Material: | Brass |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEACJM-MHR |
ACJM-MHR
Specifications
Detailed Description
1/4 in Single Horizontal PCB Phone Jack, Mono, Metal Bore, Metal Nut, Plastic Thread, Snap-Fit PCB.

