ACJM-PH

Heilind Number:AMEACJM-PH
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACJM-PH
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACJM-PH 1/4 in Single Vertical PCB Phone Jack, Mono, Metal Bore, Plastic Nut, Metal Thread

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACJM-PH
Series:M
Connector Type:Phone
Gender:Female
Housing Material:Glass-Filled Nylon
Number of Contacts:2
Mount Type:PCB Mount
Termination Method:Solder
Contact Material:Brass
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Mount Angle:Straight
Mating Cycles:10000 cycle
Flammability Rating:UL 94HB, UL 94V-0
Current Rating:10 A
Voltage Rating:34 V
SKU:AMEACJM-PH

Detailed Description

Introducing the ACJM-PH, a high-performance 1/4 inch Single Vertical PCB Phone Jack designed for seamless audio connectivity. This Mono jack features a durable construction with a Metal Bore and Plastic Nut, ensuring secure connections. The female connector type and two contacts offer reliable signal transmission. With a straight mount angle and PCB termination method, installation is efficient. Meeting IP40 standards for protection against solids, this jack is suitable for various environments. Its UL 94HB and 94V-0 flammability ratings guarantee safety. Operating between -25°C to 70°C, it is versatile. RoHS compliant and with a current rating of 10A and voltage rating of 34V, the ACJM-PH is ideal for audio, video, and broadcast applications. Trust in its 10000 mating cycle durability for long-lasting performance. Elevate your connectivity with this essential component.