| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACJR-BLK |
| Color: | Black |
| Series: | M |
| Amperage: | 10 A |
| Connector Type: | RCA |
| Contact Plating: | Gold |
| Maximum Wire Size: | 14 AWG |
| Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0 |
| SKU: | AMEACJR-BLK |
ACJR-BLK
| Heilind Number: | AMEACJR-BLK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ACJR-BLK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Musician Range RCA female cable connector. Black finish, black grommet

