ACJR-SWH

Heilind Number:AMEACJR-SWH
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACJR-SWH
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACJR-SWH RCA Female Cable Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACJR-SWH
Gender:Female
Series:RCA
IP Rating:IP40
Wire Size:14 AWG
Housing Color:Satin Nickel, White
Mating Cycles:500 cycle
Connector Type:RCA
Current Rating:10 A
Contact Plating:Gold
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEACJR-SWH

Detailed Description

RCA Female Cable Connector, Gold Plated Contacts, Diecast Shell, Satin Finish, White Grommet.