ACJR-SYL

Heilind Number:AMEACJR-SYL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACJR-SYL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACJR-SYL RCA Female Cable Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACJR-SYL
Series:RCA
Connector Type:RCA
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel, Yellow
Mating Cycles:500 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
SKU:AMEACJR-SYL

Detailed Description

RCA Female Cable Connector, Gold Plated Contacts, Diecast Shell, Satin Finish, Yellow Grommet.