| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACJS-HHDR |
| Gender: | Female |
| Series: | M |
| IP Rating: | IP40 |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 10000 cycle |
| Connector Type: | Phone |
| Current Rating: | 10 A |
| Voltage Rating: | 34 V |
| Contact Material: | Brass |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEACJS-HHDR |
ACJS-HHDR
Specifications
Detailed Description
The ACJS-HHDR 1/4-inch Single Horizontal PCB Phone Jack is a versatile component designed for audio connectivity in electronic devices. Featuring a stereo configuration with three contacts, this durable jack is housed in glass-filled nylon for reliable performance. Its solder termination method ensures secure connections, while the brass contact material guarantees excellent conductivity. With a maximum operating temperature of 70°C and a minimum of -25°C, it is suitable for a wide range of environments. The IP40 rating provides protection against dust, making it ideal for various applications. Compliant with UL 94HB and UL 94V-0 flammability standards, this jack prioritizes safety. Whether used in consumer electronics or professional audio equipment, the ACJS-HHDR ensures high-quality signal transmission.

