ACJS-IHS

Heilind Number:AMEACJS-IHS
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACJS-IHS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACJS-IHS 1/4 in Single Stereo Phone Jack

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACJS-IHS
Gender:Female
Series:M
IP Rating:IP40
Mount Type:PCB Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:10000 cycle
Connector Type:Phone
Current Rating:10 A
Voltage Rating:34 V
Contact Material:Brass
Housing Material:Glass-Filled Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94HB
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:AMEACJS-IHS

Detailed Description

1/4 in Single Stereo Phone Jack, Horizontal PCB, Plastic Bezel, Metal Nut, Metal Thread, Solder Lug.