| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACJS-MHDR |
| Color: | Black |
| Series: | M |
| Amperage: | 10 A |
| Connector Type: | XLR |
| Standards Met: | UL94V-0 Complies with EU RoHS 2 Directive 2011/65/EU |
| SKU: | AMEACJS-MHDR |
ACJS-MHDR
| Heilind Number: | AMEACJS-MHDR |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ACJS-MHDR |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1/4" dual mono phone jack. Non switching, metal bore, metal nut, plastic thread and snap fit horizontal PCB. Black finish

