| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACJS-MHDRM |
| Series: | M |
| Connector Type: | Phone |
| Gender: | Female |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 3 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Straight |
| Mating Cycles: | 10000 cycle |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 34 V |
| SKU: | AMEACJS-MHDRM |
ACJS-MHDRM
Specifications
Detailed Description
Introducing the ACJS-MHDRM 1/4 inch Single Horizontal PCB Phone Jack, designed for superior audio connectivity. This stereo jack, part of the M series, features a durable metal bore, nut, and thread construction, ensuring secure connections. With a female gender and three contacts, it's ideal for audio applications. The housing is made of robust glass-filled nylon, suitable for various environments. Solder termination and brass contacts guarantee reliable performance. Operating temperature range from -25°C to 70°C, with an IP40 rating for protection. Straight mount angle, UL 94HB and UL 94V-0 flammability ratings, and RoHS compliance make it a safe choice. With a current rating of 10A and voltage rating of 34V, this jack is perfect for audio, video, and broadcast setups. The ACJS-MHDRM is a high-quality connector that combines performance and durability, meeting your connectivity needs with precision.

