ACJS-MV35-3S

Heilind Number:AMEACJS-MV35-3S
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACJS-MV35-3S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.5mm single stereo (3S) phone jack. Switching, metal bore, metal nut, metal thread. Black finish, vertical PCB

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACJS-MV35-3S
Color:Black
Series:AC
Amperage:10 A
Connector Type:Jack
Standards Met:Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0
SKU:AMEACJS-MV35-3S