| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACJS-MVD985-3S |
| Series: | M |
| Connector Type: | Phone |
| Gender: | Female |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 3 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Straight |
| Mating Cycles: | 10000 cycle |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 34 V |
| SKU: | AMEACJS-MVD985-3S |
ACJS-MVD985-3S
| Heilind Number: | AMEACJS-MVD985-3S |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ACJS-MVD985-3S |
| ECAD Model: |
Specifications
Detailed Description
3.5mm and 1/4 in Dual Vertical PCB Phone Jack, Stereo (3S Channels), Metal Bore, Metal Nut, Metal Thread.

