ACJS-NV35-3

Heilind Number:AMEACJS-NV35-3
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACJS-NV35-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACJS-NV35-3 3.5mm Single Vertical PCB Phone Jack

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACJS-NV35-3
Gender:Female
Series:M
IP Rating:IP40
Mount Type:PCB Mount
Mount Angle:Straight
Mating Cycles:10000 cycle
Connector Type:Phone
Current Rating:10 A
Voltage Rating:34 V
Contact Material:Brass
Housing Material:Glass-Filled Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94HB, UL 94V-0
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:AMEACJS-NV35-3

Detailed Description

3.5mm Single Vertical PCB Phone Jack, Stereo (3 Channels), Metal Bore, without Nut, Threadless.