| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACJS-PH |
| Gender: | Female |
| Series: | M |
| IP Rating: | IP40 |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 10000 cycle |
| Connector Type: | Phone |
| Current Rating: | 10 A |
| Voltage Rating: | 34 V |
| Contact Material: | Brass |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEACJS-PH |
ACJS-PH
Specifications
Detailed Description
Introducing the ACJS-PH 1/4" Single Horizontal PCB Phone Jack, a high-performance audio connector designed for professional sound systems and broadcast equipment. This stereo jack features a durable metal bore and a plastic nut for secure installation. With a housing made of glass-filled nylon, it ensures robustness in any application. The ACJS-PH is engineered for reliability, with brass contacts and solder termination for optimal conductivity. Rated for a maximum operating temperature of 70°C and a voltage rating of 34V, this connector meets industry standards for performance and safety. RoHS compliant and with UL 94HB and UL 94V-0 flammability ratings, it guarantees environmental responsibility. Perfect for music venues, recording studios, and audio broadcast setups, the ACJS-PH is the premium choice for seamless audio connectivity.

