| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPL-CBK |
| Series: | RCA |
| Connector Type: | RCA |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEACPL-CBK |
ACPL-CBK
Specifications
Detailed Description
Introducing the ACPL-CBK, a high-performance RCA Male Cable Connector designed for seamless audio and video connectivity. Featuring gold-plated contacts and a robust die-cast zinc alloy shell with a sleek black chrome finish, this connector ensures optimal signal transmission and durability. The black grommet provides strain relief and secure cable attachment. With a solder termination method and brass contact material plated in gold, it guarantees reliable conductivity. Operating temperature ranging from -25°C to 75°C and IP40 rating make it suitable for various environments. UL 94V-0 flammability rating and 500 mating cycles ensure safety and longevity. Suitable for 14 AWG wire size, it offers a current rating of 10A, perfect for professional audio, video, and broadcast applications. This RoHS-compliant connector, part of the ACPLCBK series, is a must-have for high-quality audio and video setups.

