ACPL-CBL

Heilind Number:AMEACPL-CBL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACPL-CBL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Black Chrome Finish, Blue Grommet.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACPL-CBL
Gender:Male
Series:RCA
IP Rating:IP40
Wire Size:14 AWG
Housing Color:Blue
Mating Cycles:500 cycle
Connector Type:RCA
Current Rating:10 A
Contact Plating:Gold
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEACPL-CBL

Detailed Description

Introducing the ACPL-CBL RCA Male Cable Connector, a premium audio and video solution for seamless connectivity. Featuring gold plated contacts and a durable diecast zinc alloy shell with a sleek black chrome finish, this connector ensures optimal signal transmission and longevity. The blue grommet adds a touch of color and serves as a visual indicator for quick identification. With a maximum operating temperature of 75°C and a minimum of -25°C, it performs reliably in varying environments. Solder termination and a 14 AWG wire size make installation easy, while its UL 94V-0 flammability rating guarantees safety. Ideal for professional audio, video, and broadcast setups, this connector is a must-have for high-quality signal transfer. Elevate your audio-visual experience with the ACPL-CBL.