ACPL-CGR

Heilind Number:AMEACPL-CGR
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACPL-CGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Black Chrome Finish, Green Grommet.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACPL-CGR
Series:RCA
Connector Type:RCA
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Green
Mating Cycles:500 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
SKU:AMEACPL-CGR

Detailed Description

Introducing the ACPL-CGR RCA Male Cable Connector, a premium audio and video connectivity solution. Featuring gold plated contacts and a diecast shell with a sleek black chrome finish, this connector ensures optimal signal transmission and durability. The green grommet adds a touch of color and also serves as a strain relief for secure cable connections. With a housing made of durable die-cast zinc alloy and brass contacts plated in gold, this connector guarantees reliable performance even in demanding environments. Suitable for 14 AWG wire termination via soldering, it has a current rating of 10A and can withstand operating temperatures ranging from -25°C to 75°C. With an IP40 rating and UL 94V-0 flammability rating, it meets stringent quality and safety standards. Perfect for professional audio, video, and broadcast applications, the ACPL-CGR is part of our extensive line of connectors, ensuring seamless connectivity in any setup.