ACPL-CRD

Heilind Number:AMEACPL-CRD
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACPL-CRD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Black Chrome Finish, Red Grommet.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACPL-CRD
Series:RCA
Connector Type:RCA
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Red
Mating Cycles:500 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
SKU:AMEACPL-CRD

Detailed Description

Introducing the ACPL-CRD, a premium RCA Male Cable Connector designed for seamless audio and video connections. Featuring gold-plated contacts for optimal signal transfer, a rugged die-cast zinc alloy shell with a sleek black chrome finish, and a vibrant red grommet for easy identification. This connector is perfect for professional audio setups, ensuring reliable performance with its solder termination method and brass contact material. With a wide operating temperature range of -25°C to 75°C and a flammability rating of UL 94V-0, it guarantees durability and safety. RoHS compliant and rated for 10A current, the ACPL-CRD is a high-quality solution for your audio, video, and broadcast connectivity needs.