ACPL-CWH

Heilind Number:AMEACPL-CWH
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACPL-CWH
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Black Chrome Finish, White Grommet.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACPL-CWH
Gender:Male
Series:RCA
IP Rating:IP40
Wire Size:14 AWG
Housing Color:White
Mating Cycles:500 cycle
Connector Type:RCA
Current Rating:10 A
Contact Plating:Gold
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEACPL-CWH

Detailed Description

Introducing the ACPL-CWH RCA Male Cable Connector, a high-quality audio/video component designed for seamless signal transmission. With gold-plated contacts and a durable die-cast zinc alloy shell featuring a sleek black chrome finish, this connector ensures optimal conductivity and long-lasting performance. The inclusion of a white grommet adds a touch of practicality and visual appeal. Suitable for 14 AWG wire termination via soldering, this connector guarantees secure and reliable connections. With a maximum operating temperature of 75°C and a flammability rating of UL 94V-0, it meets stringent safety standards. RoHS compliant and rated for 500 mating cycles, it's ideal for professional audio, video, and broadcast applications. Upgrade your connectivity with the ACPL-CWH RCA Male Cable Connector.