| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPM-GBBULK |
| Series: | M |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 16 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEACPM-GBBULK |
ACPM-GBBULK
| Heilind Number: | AMEACPM-GBBULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ACPM-GBBULK |
| ECAD Model: |
Description:
ACPM-GB BULK 1/4 in Mono Straight Plug, Musician Range, Black Finish, Bulk Packaging
More >>Specifications
Detailed Description
Introducing the ACPM-GB BULK 1/4" Mono Straight Plug from our Musician Range. This professional-grade connector, featuring a sleek black finish, is designed for seamless audio connectivity. Its robust construction, with a housing made of die-cast zinc alloy, ensures durability in any performance setting. With two contacts and solder termination, this plug guarantees secure and reliable connections. The brass contacts with nickel plating offer excellent conductivity while maintaining signal integrity. Operating between -25°C to 70°C, this connector is suitable for a wide range of environments. Its IP40 rating and UL 94HB/UL 94V-0 flammability rating provide added safety assurance. With a current rating of 10A and compatibility with 16AWG wire, it meets the demands of professional audio setups. Ideal for musicians, audio engineers, and broadcast professionals, this connector is a must-have for any audio system.

