| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPM-KB |
| Gender: | Male |
| Series: | M II |
| IP Rating: | IP40 |
| Wire Size: | 16 AWG |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Connector Type: | Phone |
| Current Rating: | 10 A |
| Contact Plating: | Nickel |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEACPM-KB |
ACPM-KB
Specifications
Detailed Description
Introducing the ACPM-KB 1/4 inch Mono Straight Plug from our Musician Range II. Designed for professional audio connections, this black-finished plug features a durable die-cast zinc alloy shell for maximum reliability. With two contacts and solder termination, it ensures secure and efficient signal transfer. The brass contacts with nickel plating guarantee excellent conductivity. Operating temperature ranging from -25°C to 70°C and IP40 rating make it suitable for various environments. Straight mount angle and UL 94HB/V-0 flammability rating further enhance its versatility and safety. Perfect for audio, video, and broadcast applications, this plug is a must-have for musicians and sound engineers alike.

