| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPM-KN-AU |
| Series: | M II |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Straight |
| Housing Color: | Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 16 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEACPM-KN-AU |
ACPM-KN-AU
Specifications
Detailed Description
Introducing the ACPM-KN-AU 1/4 in Mono Straight Plug from our Musician Range II series. This high-quality connector features gold-plated contacts for optimal signal transmission, housed in a robust nickel-finished die-cast zinc alloy casing. With a male phone connector type and solder termination method, it guarantees secure and durable connections. Operating efficiently in temperatures ranging from -25°C to 70°C, this plug is IP40 rated for dust protection. Designed for versatility, it accommodates 16 AWG wire size and offers 1000 mating cycles. With a current rating of 10A and RoHS compliance, it meets industry standards for audio, video, and broadcast applications. Trust the ACPM-KN-AU for reliable performance in any setting.

