| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPM-RBBULK |
| Series: | M |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Right Angle |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 16 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEACPM-RBBULK |
ACPM-RBBULK
| Heilind Number: | AMEACPM-RBBULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ACPM-RBBULK |
| ECAD Model: |
Specifications
Detailed Description
1/4 in Mono Right Angle Plug, Musician Range, Diecast Shell, Black Finish, Bulk Packaging.

