| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPM-TB |
| Gender: | Male |
| Series: | M II |
| IP Rating: | IP40 |
| Wire Size: | 16 AWG |
| Mount Angle: | Right Angle |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Connector Type: | Phone |
| Current Rating: | 10 A |
| Contact Plating: | Nickel |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEACPM-TB |
ACPM-TB
Specifications
Detailed Description
Introducing the ACPM-TB 1/4 inch Mono Right Angle Plug from our Musician Range II series. This high-quality connector features a durable die-cast zinc alloy shell with a sleek black finish, making it both rugged and visually appealing. Designed for seamless audio connectivity, it has 2 contacts made of brass with nickel plating for optimal signal transmission. The solder termination method ensures secure and reliable connections. Operating between -25°C to 70°C, it's suitable for various environments. With an IP40 rating, it offers protection against dust. Ideal for musicians and audio professionals, this plug guarantees a long lifespan with 1000 mating cycles. Compliant with UL 94HB and UL 94V-0 flammability ratings, it meets safety standards. Perfect for 16 AWG wire, it can handle currents of up to 10A. Upgrade your audio setup with the ACPM-TB for seamless and professional-grade connectivity.

