ACPR-SBK

Heilind Number:AMEACPR-SBK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACPR-SBK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACPR-SBK RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Satin Finish, Black Grommet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACPR-SBK
Series:RCA
Connector Type:RCA
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black, Satin Nickel
Mating Cycles:500 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
SKU:AMEACPR-SBK

Detailed Description

Introducing the ACPR-SBK RCA Male Cable Connector, a premium audio and video connectivity solution. This meticulously crafted connector features gold-plated contacts for optimal signal transfer, housed in a sturdy die-cast zinc alloy shell with a sleek satin finish. The inclusion of a black grommet ensures secure cable termination. With a 2-contact design and solder termination method, this connector guarantees reliable performance. Operating temperature ranging from -25°C to 75°C and IP40 rating make it suitable for various environments. RoHS compliant and UL 94V-0 rated for safety, the ACPR-SBK is a durable and high-performance choice for professional audio, video, and broadcast applications.