ACPR-SBL

Heilind Number:AMEACPR-SBL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACPR-SBL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACPR-SBL RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Satin Finish, Blue Grommet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACPR-SBL
Series:RCA
Connector Type:RCA
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Blue, Satin Nickel
Mating Cycles:500 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
SKU:AMEACPR-SBL

Detailed Description

Introducing the ACPR-SBL RCA Male Cable Connector, a premium audio and video connectivity solution. With meticulously engineered gold-plated contacts and a durable die-cast zinc alloy shell in a sleek satin finish, this connector ensures optimal signal transmission and long-lasting performance. The distinctive blue grommet not only adds a pop of color but also provides strain relief for cable longevity. Ideal for professional audio setups, this connector features solder termination for secure attachment to 14 AWG wires. With a maximum operating temperature of 75°C and a flammability rating of UL 94V-0, it guarantees safety and reliability in any environment. Trust in the ACPR-SBL for seamless audio and video connections in broadcast, studio, or home entertainment systems.