ACPR-SGR

Heilind Number:AMEACPR-SGR
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACPR-SGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACPR-SGR RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Satin Finish, Green Grommet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACPR-SGR
Gender:Male
Series:RCA
IP Rating:IP40
Wire Size:14 AWG
Housing Color:Green, Satin Nickel
Mating Cycles:500 cycle
Connector Type:RCA
Current Rating:10 A
Contact Plating:Gold
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEACPR-SGR

Detailed Description

Introducing the ACPR-SGR RCA Male Cable Connector, a premium audio and video solution featuring gold plated contacts for optimal signal transfer. With a durable diecast zinc alloy shell and a sleek satin finish, this connector not only looks professional but also ensures long-lasting performance. The green grommet adds a touch of color and serves as a strain relief, enhancing cable longevity. Perfect for audio systems, broadcast equipment, and more, the ACPR-SGR is designed for reliability in any environment, with a wide operating temperature range and a high mating cycle rating. Its solder termination method and compatibility with 14 AWG wire make installation a breeze. UL 94V-0 rated for flammability resistance and IP40 rated for dust protection, this connector prioritizes safety. Whether you're a professional in the audiovisual industry or an enthusiast looking to upgrade your setup, the ACPR-SGR is the ideal choice for seamless connectivity.