ACPR-SRD

Heilind Number:AMEACPR-SRD
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACPR-SRD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACPR-SRD RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Satin Finish, Red Grommet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACPR-SRD
Series:RCA
Connector Type:RCA
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Red, Satin Nickel
Mating Cycles:500 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
SKU:AMEACPR-SRD

Detailed Description

Introducing the ACPR-SRD, a premium RCA Male Cable Connector designed for high-quality audio and video connections. Featuring gold-plated contacts and a sturdy die-cast zinc alloy shell with a sleek satin finish, this connector ensures optimal signal transfer and durability. The vibrant red grommet not only adds a pop of color but also provides strain relief for the cable. With a solder termination method and brass contacts plated in gold, it guarantees a secure and stable connection. Operating efficiently in temperatures ranging from -25°C to 75°C and with an IP40 rating for dust protection, this connector is suitable for a wide range of applications. RoHS compliant and with a flammability rating of UL 94V-0, it meets stringent safety standards. Perfect for professional audio, video, and broadcast setups, the ACPR-SRD is the ideal choice for demanding connectivity needs.