ACPR-SWH

Heilind Number:AMEACPR-SWH
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACPR-SWH
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACPR-SWH RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Satin Finish, White Grommet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACPR-SWH
Series:RCA
Connector Type:RCA
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel, White
Mating Cycles:500 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
SKU:AMEACPR-SWH

Detailed Description

The ACPR-SWH RCA Male Cable Connector offers reliable audio and video connectivity with its gold-plated contacts and durable die-cast zinc alloy shell. Featuring a sleek satin finish and a white grommet, this connector not only ensures optimal signal transfer but also adds a touch of sophistication to any setup. With a solder termination method and a maximum operating temperature of 75°C, it is suitable for a wide range of applications. The brass contacts with gold plating guarantee excellent conductivity, while the UL 94V-0 flammability rating ensures safety. Perfect for use with 14 AWG wires, this connector is part of the high-quality Plugs & Jacks series, making it a dependable choice for audio, video, and broadcast connections.