ACPR-SYL

Heilind Number:AMEACPR-SYL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ACPR-SYL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ACPR-SYL RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Satin Finish, Yellow Grommet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ACPR-SYL
Gender:Male
Series:RCA
IP Rating:IP40
Wire Size:14 AWG
Housing Color:Satin Nickel, Yellow
Mating Cycles:500 cycle
Connector Type:RCA
Current Rating:10 A
Contact Plating:Gold
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEACPR-SYL

Detailed Description

Introducing the ACPR-SYL RCA Male Cable Connector, a high-performance audio and video solution for professional and consumer electronics. Featuring gold-plated contacts and a durable die-cast zinc alloy shell with a sleek satin finish, this connector ensures optimal signal transmission and longevity. The vibrant yellow grommet not only adds a pop of color but also provides strain relief for the cable. With a solder termination method and brass contacts plated in gold, it guarantees secure and reliable connectivity. Operating efficiently in temperatures ranging from -25°C to 75°C, this connector is suitable for various environments. UL 94V-0 rated for fire safety, it meets industry standards for quality and compliance. Perfect for high-quality audio and video applications, the ACPR-SYL is a must-have for professionals in the audio, video, and broadcast industry.