| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPS-GB-AU |
| Series: | M |
| Amperage: | 10 A |
| Connector Type: | XLR |
| Contact Plating: | Nickel |
| Maximum Wire Size: | 16 AWG |
| Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0 |
| SKU: | AMEACPS-GB-AU |
ACPS-GB-AU
| Heilind Number: | AMEACPS-GB-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ACPS-GB-AU |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1/4" mono (2 pole) musician series straight general use plug. Diecast shell. Nickel finish, gold plated contacts

